
The IDT 9DB401CGLF is a single-element device with a TSSOP package, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V and a maximum supply current of 200mA. This lead-free device is compliant with RoHS regulations and is packaged in a rail/Tube format with 50 units per package.
IDT 9DB401CGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9DB401 |
| Supply Current | 200mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.