
The IDT 9DB403 is a single surface mount device with a supply voltage of 3.3V and a maximum supply current of 200mA. It is packaged in a 47-count rail/Tube and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It measures 10.2mm in length, 1.73mm in thickness, and 5.3mm in width.
Checking distributor stock and pricing after the page loads.
IDT 9DB403DFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9DB403 |
| Supply Current | 200mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |