The IDT 9DB403 is a quad IC with a TSSOP package, operating over a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 3.3V, drawing a maximum supply current of 115mA. The IC is lead-free and RoHS compliant, packaged in tape and reel quantities of 1000 units.
IDT 9DB403DGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB403 |
| Supply Current | 115mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
