Clock Buffer 4 OUTPUT PCIE GEN2 BUFFER w/QPI
Checking distributor stock and pricing after the page loads.
IDT 9DB423BFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.