The IDT 9DB433AFLF is a 4-output IC packaged in a lead-free SSOP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is RoHS compliant and features a moisture sensitivity level of 1. It measures 10.2mm in length, 5.3mm in width, and 1.73mm in thickness.
Checking distributor stock and pricing after the page loads.
IDT 9DB433AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB433 |
| Supply Current | 170mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |