The IDT 9DB433AFLFT is a surface mount switch with a package quantity of 1000 units per reel, packaged in tape and reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The switch is RoHS compliant and lead free, with a contact plating of tin, matte. It measures 10.2mm in length, 5.3mm in width, and 1.73mm in thickness, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 9DB433AFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB433 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
