
The IDT 9DB433AGLFT is a 166MHz clock input PLL with a 3.3V operating supply voltage. It is packaged in a TSSOP package and is lead free. The device is designed for surface mount applications and has a moisture sensitivity level of 1. It operates over a temperature range of 0°C to 70°C.
IDT 9DB433AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.