The IDT 9DB633AFILF is a surface mount IC packaged in a SSOP case. It features lead free contact plating and a moisture sensitivity level of 1. The device is packaged in a rail/Tube format with 47 pieces per package. It is compliant with RoHS regulations and has a thickness of 1.73mm and a width of 5.3mm.
IDT 9DB633AFILF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB633 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.