The IDT 9DB633AGILFT is a 6-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a TSSOP package with a length of 9.7mm and a width of 4.4mm. The IC operates at a supply voltage of 3.3V and has a maximum supply current of 134mA. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The IC is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the IDT 9DB633AGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB633AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB633 |
| Supply Current | 134mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB633AGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.