The IDT 9DB633AGLF is a lead-free IC with a TSSOP package, featuring 6 outputs and a maximum supply voltage of 3.465V. It operates within a temperature range of 0°C to 70°C and has a supply current of 134mA. The IC is packaged in a rail/Tube packaging with 50 units per package and has a moisture sensitivity level of 1. The device is RoHS compliant and has a thickness of 1mm and a width of 4.4mm.
IDT 9DB633AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB633 |
| Supply Current | 134mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.