The IDT 9DB801CFLF is a single circuit component with a lead free tin matte contact plating. It operates at a supply voltage of 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The component is designed for surface mount and has a moisture sensitivity level of 1. It can operate at a maximum frequency of 400MHz and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |