The IDT 9DB801CFLFT is a single-element surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3.135V to 3.465V and has a maximum supply voltage of 3.465V. The IC is packaged in a 1000-unit tape and reel package with a moisture sensitivity level of 1. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
IDT 9DB801CFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB801 |
| Supply Current | 200mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.