The IDT 9DB801CGLF is an 8-output 3.3V voltage regulator with a TSSOP package and surface mount capabilities. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a supply current of 175mA. It is packaged in a tray with 39 units per package and has a moisture sensitivity level of 1.
IDT 9DB801CGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9DB801 |
| Supply Current | 175mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.