The IDT 9DB803DFLFT is an 8-channel HCSL-to-LVDS transceiver operating at a maximum frequency of 400MHz. It is designed to work with a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. The device is packaged in a lead-free SSOP package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 9DB803DFLFT is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
IDT 9DB803DFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.