The IDT 9DB803DGILF is a single-element device with a lead-free TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is packaged in rail or tube packaging and is compliant with RoHS regulations. It draws a maximum supply current of 225mA when operating at 3.3V.
IDT 9DB803DGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.