
The IDT 9DB803DGLF is a surface mount IC with 8 outputs, operating at 3.3V and 200mA supply current. It is packaged in a TSSOP package with a lead-free finish and is RoHS compliant. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Sign in to ask questions about the IDT 9DB803DGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB803DGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9DB803 |
| Supply Current | 200mA |
| Thickness | 1mm |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB803DGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.