The IDT 9DB823BGLFT is a single circuit transceiver with a TSSOP package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum operating frequency of 400MHz and a supply voltage of 3.3V. It is packaged in tape and reel quantities of 1000 units. The transceiver features a PLL and is lead-free.
IDT 9DB823BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.