The IDT 9DB833AFILF is a single-channel transceiver designed for high-speed data transmission. It operates at a supply voltage of 3.3V and supports HCSL input signals. The device is packaged in a lead-free SSOP package, measuring 15.9mm in length and 7.5mm in width, with a thickness of 2.3mm. The transceiver is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in a rail/tube packaging configuration with 30 units per package.
IDT 9DB833AFILF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.