The IDT 9DB833AFLF is a single circuit component with a package quantity of 30, packaged in rail/Tube. It features a lead free contact plating of tin, matte and a moisture sensitivity level of 1. The component operates within a temperature range of 0°C to 70°C and has a maximum frequency of 166MHz. It is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 9DB833AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.