Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 48-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
IDT 9DB833AGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9DB833 |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.