The IDT 9DB833AGILFT is a surface mount component with a TSSOP package, designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format. The component has a lead-free construction and is suitable for use in applications with an operating supply voltage of 3.3V.
IDT 9DB833AGILFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB833 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.