The IDT 9DBL411AKLFT is a single 3.3V HCSL buffer with 8 outputs, packaged in a QFN-4 package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 400MHz. The device is lead-free and RoHS compliant. It is designed for surface mount applications and has a moisture sensitivity level of 1. The 9DBL411AKLFT has a propagation delay of 3.5ns and is available in tape and reel packaging with 2500 units per package.
IDT 9DBL411AKLFT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.