
Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DBV0231 |
| Supply Current | 25mA |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
