The IDT 9DBV0241AKILF is a single circuit clock buffer with HCSL input, packaged in a QFN package with a lead free finish. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 137.5MHz. The component is mounted on the surface and has a moisture sensitivity level of 1. It is compliant with RoHS regulations and is available in a tray packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 137.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |