The 9DBV0441AKILF is a surface-mount component with a 100-pin QFN package, featuring lead-free contact plating and a moisture sensitivity level of 3. It is packaged in a rail/Tube format with 490 units per package. The component is RoHS compliant and has a thickness of 900um and a width of 5mm, with a length of 5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DBV0441 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |