The IDT 9DBV0831AKILF is a QFN packaged component with a lead-free finish. It measures 6mm in length and width, and has a thickness of 900um. This component is packaged in quantities of 490 and is available in rail or tube packaging.
IDT 9DBV0831AKILF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DBV0831 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.