The 9DBV0841AKILFT is a lead free component from IDT, featuring a contact plating of tin with a matte finish. It has a length and width of 6mm and a thickness of 900um. The component is packaged in tape and reel with a quantity of 1000 units. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
IDT 9DBV0841AKILFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DBV0841 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.