The IDT 9DS400AGLFT is a 1-channel clock PLL with a TSSOP package and surface mount design. It operates within a temperature range of 0 to 70°C. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 1000. Its dimensions are 9.7mm in length, 4.4mm in width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
IDT 9DS400AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |