IC CLK SPREAD INJECTION 48SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |