The IDT 9DS800AGLFT is a 1-channel clock PLL with a lead-free package in a TFSOP-12.5x6.1mm configuration. It operates between 0°C and 70°C. This component is designed for surface mount applications and is available in tape and reel packaging.
IDT 9DS800AGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.