This 3.3V crystal oscillator from IDT features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a moisture sensitivity level of 3. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator is packaged in a rail/Tube format and has a package quantity of 490.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |