IDT 9EMS9633BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 9EMS9633BKLF to view detailed technical specifications.
No datasheet is available for this part.