The IDT 9EMS9633BKLFT is a crystal oscillator with a maximum operating frequency of 166.67MHz. It features a surface mount package and operates within a temperature range of 0°C to 70°C. The oscillator is plated with tin and has a matte finish. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |