PLL Clock Synthesizer Quad 56-Pin MLF EP Tube
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9ERS3125 |
| Supply Current | 125mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |