Embedded 56-pin Industrial Temperature Range CK505 Compatible Clock
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ERS3125 |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |