Real Time Clock EMBEDDED CK505 COMPATIBLE CLOCK
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9ERS3125 |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |