The IDT 9ERS3165BGILF is a surface mount device with a TSSOP package, measuring 17mm in length and 6.1mm in width, and 1mm in thickness. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has 21 outputs and is designed for use with a 3.3V supply voltage, drawing a maximum supply current of 125mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9ERS3165B |
| Supply Current | 125mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |