
The IDT 9ERS3165BKILF is a surface mount IC with 4 elements and 21 outputs, operating at a supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is lead free and RoHS compliant, packaged in a tray with 207 units. It measures 9mm in length and 900um in thickness, with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ERS3165B |
| Supply Current | 125mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |