Clock Synthesizer / Jitter Cleaner EMBEDDED CK505 COMPATIBLE CLOCK
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ERS3165B |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |