IDT's 9ERS3165BKLFT is a lead free component with a length of 9mm and thickness of 900um, packaged in tape and reel quantities of 1000. It has a moisture sensitivity level of 3 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9ERS3165B |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |