Clock Synthesizer / Jitter Cleaner PCIE GEN2 SYNTHESIZER
Checking distributor stock and pricing after the page loads.
IDT 9FG108DFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FG108 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |