Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH
Checking distributor stock and pricing after the page loads.
IDT 9FG108EFILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FG108 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |