The IDT 9FG108EFLFT is a single clock input device packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device has a maximum frequency of 400MHz and a thickness of 2.3mm. It is available in a tape and reel packaging with a quantity of 1000 units per reel. The 9FG108EFLFT is a RoHS compliant device with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 9FG108EFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |