The IDT 9FG108EGLFT is a 9-bit clock generator with a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 3.135V to 3.465V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It is designed for surface mount applications and features a PLL.
IDT 9FG108EGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 182mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.