The IDT 9FG1200DF-1LF is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a tray with 26 components per package and features a lead-free construction. The component has a thickness of 2.3mm and a width of 7.5mm, with a length of 18.4mm. It is RoHS compliant and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
IDT 9FG1200DF-1LF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |