PLL Frequency Generator Dual 72-Pin VFQFPN EP Tray
IDT 9FG1901EKLF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.