PLL Frequency Generator Dual 72-Pin VFQFPN EP T/R
IDT 9FG1901EKLFT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 600mA |
| RoHS | Compliant |
No datasheet is available for this part.