The IDT 9FG1901HKLF is a single-circuit, surface-mount HCSL buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and has a maximum supply voltage of 3.465V. The device is RoHS compliant and lead-free, with a moisture sensitivity level of 3. It measures 10mm in length and 1mm in thickness, with a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 19 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |