The IDT 9FG1901HKLFT is a single circuit component with a QFN package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is designed for use with an input signal of HCSL. The component is lead free and RoHS compliant, with a maximum operating frequency of 400MHz. It is available in a tape and reel packaging format with a quantity of 1000 units.
IDT 9FG1901HKLFT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.