The IDT 9FG830AFLFT is a single circuit clock input component with a maximum operating frequency of 400MHz. It is packaged in a surface mount SSOP package with a lead free finish. The component is designed to operate within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
IDT 9FG830AFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.